4DBEZEL-32B

4D Systems
971-4D-BEZEL-32-B
4DBEZEL-32B

Mfr.:

Description:
TFT Displays & Accessories 3.2" Bezel Black for uLCD-32PTU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €
11,70 € 117,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Accessories
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8531200000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99