4D-FFC-32

4D Systems
971-4D-FFC-32
4D-FFC-32

Mfr.:

Description:
FFC / FPC Jumper Cables 32mm long 30-way FFC with 0.5mm pitch (Opposite way), 30 Pin Flexible Flat Cable

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,38 € 13,80 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: FFC / FPC Jumper Cables
RoHS:  
4D-FFC
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542319000

FEATURED PRODUCTS
4D SYSTEMS