4DLCD-90-800-480-NT-NM-450-R

4D LCD
971-LCD90800480NTNM4
4DLCD-90-800-480-NT-NM-450-R

Mfr.:

Description:
TFT Displays & Accessories 9.0 " IPS TFT-LCD, Non Touch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,79 € 6.039,50 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000

9.0" TFT LCD Modules

4D LCD 9.0" TFT LCD Modules are a high-performance display solution built for applications that require a larger viewing area, clear image quality, and responsive touch capabilities. Designed with amorphous silicon TFT technology, these modules offer stable, sharp visuals across a wide colour spectrum, all within a robust and reliable structure. Featuring a resolution of 800 x 480 pixels, the modules provide excellent clarity, making them suitable for graph-rich dashboards, advanced user interfaces, or embedded systems. These modules are suitable for industrial control panels, medical equipment interfaces, commercial touch terminals, smart home hubs, agricultural monitoring systems, automotive consoles, and security system displays.