4DLCD-50-800-480-NT-CLB-400-R

4D LCD
971-LCD50800480CLB40
4DLCD-50-800-480-NT-CLB-400-R

Mfr.:

Description:
TFT Displays & Accessories 5.0 " IPS TFT-LCD, Non Touch with Cover Lens Bezel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,55 € 3.127,50 €
55,98 € 5.598,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000

5.0" TFT LCD Modules

4D LCD 5.0" TFT LCD Modules are color-active matrix LCD modules that integrate an amorphous silicon thin-film transistor. These LCD modules incorporate a color TFT-LCD panel, driver IC, FPC, and a backlight unit. The TFT LCD modules include optional Resistive/Capacitive Touch Panels (RTP or CTP) and an optional Cover Lens Bezel (CLB). The 5.0" TFT LCD modules' display area contains 800x 480 pixels. These LCD modules are RoHS compliant and operate within the -20°C to 70°C temperature range.