4DLCD-43480272-CTP-CLB

4D LCD
971-CD43480272CTPCLB
4DLCD-43480272-CTP-CLB

Mfr.:

Description:
TFT Displays & Accessories 4.3", 480x272 pixels, full colour LCD Module with Capacitive Touch and Cover Lens Bezel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,03 € 36,03 €
28,21 € 282,10 €
24,64 € 2.464,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
25 mA
TFT LCD Display Modules
Transmissive
4.3 in
480 x 272
24-bit Parrell RGB
Capacitive Touch Panel
LED
475 cd/m2
95.04 mm x 53.856 mm
123.04 mm x 84.46 mm x 4.62 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: 4D LCD
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.