4DLCD-43-480-272-CT-NM-475-R

4D LCD
971-4D43480272CTPIPS
4DLCD-43-480-272-CT-NM-475-R

Mfr.:

Description:
TFT Displays & Accessories 4.3 " IPS TFT-LCD, Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,47 € 3.223,50 €
57,70 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Series: 4DLCD-43480272
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

4.3" TFT LCD Modules

4D LCD 4.3" TFT LCD Modules offer a premium display solution developed for modern applications that need clarity, touch responsiveness, and durable integration. Engineered with advanced amorphous silicon TFT technology, the modules provide stable, high-quality visuals in a compact, efficient form. The modules supply a vivid colour TFT-LCD panel, a capacitive touch screen for smooth and accurate interaction, a cover lens bezel for added protection and sleek mounting, and a reliable LED backlight unit for optimal visibility. The integrated driver IC and flexible printed circuit (FPC) simplify connection and system integration.