4DLCD-24-240-320-RT-NM-165-M16/S

4D LCD
971-CD24320240RTPIPS
4DLCD-24-240-320-RT-NM-165-M16/S

Mfr.:

Description:
TFT Displays & Accessories 2.4" IPS TFT-LCD, Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,05 € 31,05 €
25,22 € 252,20 €
21,84 € 2.184,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
SPI
Resistive Touch Panel
LED
165 cd/m2
42.72 mm x 60.26 mm x 3.35 mm
2.6 V to 3.3 V
Bulk
Brand: 4D LCD
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 15,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531209590
USHTS:
8531200020
ECCN:
EAR99

2.4" TFT LCD Modules

4D LCD 2.4" TFT LCD Modules are color active-matrix LCD modules incorporating amorphous silicon Thin Film Transistor (TFT) technology. These LCD modules are composed of a color IPS TFT-LCD panel, driver IC, FPC, and a backlight unit with/without a Resistive/Capacitive Touch Panel (RTP/CTP). The 2.4" modules are normally in black display mode and RGB vertical stripe pixel arrangement. With a display resolution of 240x320 pixels, the modules support a rich color palette of up to 262K colors, delivering a clear and vivid image. The 2.4" TFT modules are fully compliant with RoHS environmental standards and meet stringent environmental regulations. These displays are ideal for IoT devices, consumer electronics, industrial control panels, and portable instruments.