AB7030E

3M
517-AB7030E
AB7030E

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,80 € 74,80 €
62,40 € 624,00 €
62,39 € 1.559,75 €
55,89 € 5.589,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
EMI Absorber
Rectangular
Adhesive
297 mm
210 mm
0.3 mm
AB7000E
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Material: Polymer Resin, Metal Flakes
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 7100337218
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

AB7000E EMI Absorbers

3M AB7000E Electromagnetic Interference (EMI) Absorbers help suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C. These magnetic EMI absorbers consist of a polymer resin loaded with flexible and soft metal flakes with an optional acrylic non-conductive pressure-sensitive adhesive. The AB7000E series has a long shelf life of 18 months and comes in multiple thicknesses with a removable liner for easy handling and die-cutting. 3M AB7000E EMI Absorbers are designed for traces and small enclosures, such as mobile phones, computers, tablets, measurement devices, cable wraps, camera modules, and automotive applications.