AB7020E

3M
517-AB7020E
AB7020E

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,75 € 61,75 €
54,15 € 541,50 €
49,43 € 1.235,75 €
47,59 € 4.759,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
EMI Absorber
Rectangular
Adhesive
297 mm
210 mm
0.2 mm
AB7000E
Brand: 3M
Material: Polymer Resin, Metal Flakes
Factory Pack Quantity: 50
Subcategory: EMI/RFI
Part # Aliases: 7100336152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB7000E EMI Absorbers

3M AB7000E Electromagnetic Interference (EMI) Absorbers help suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C. These magnetic EMI absorbers consist of a polymer resin loaded with flexible and soft metal flakes with an optional acrylic non-conductive pressure-sensitive adhesive. The AB7000E series has a long shelf life of 18 months and comes in multiple thicknesses with a removable liner for easy handling and die-cutting. 3M AB7000E EMI Absorbers are designed for traces and small enclosures, such as mobile phones, computers, tablets, measurement devices, cable wraps, camera modules, and automotive applications.