99940-S000

3M
517-99940-S000
99940-S000

Mfr.:

Description:
Headers & Wire Housings 3M DIP Boardmount Socket .039" (1.0 mm) 999 Series, Straight, 2 Rows, 40 Contacts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,66 € 16,60 €
1,42 € 142,00 €
1,26 € 630,00 €
1,20 € 1.200,00 €
1,07 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Boardmount Socket
40 Position
1 mm (0.039 in)
2 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
2 mm (0.079 in)
999
- 55 C
+ 125 C
Brand: 3M
Contact Material: Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 7100322873
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694051
ECCN:
EAR99