8PC15-PFRA QDB15

3M
517-8PC15-PFRA
8PC15-PFRA QDB15

Mfr.:

Description:
D-Sub Micro-D Connectors 3M IP-67 D-Sub, Male/Female Connectors, 8PC15 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,01 € 7,01 €
5,96 € 59,60 €
5,59 € 139,75 €
5,32 € 266,00 €
4,96 € 496,00 €
4,66 € 1.258,20 €
4,45 € 2.403,00 €
4,22 € 4.557,60 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
15 Position
Through Hole - Press Fit
Right Angle
PCB Mount
Brand: 3M
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Pitch: 2.76 mm
Product Type: Micro-D D-Sub Connectors
Series: 8PC15
Factory Pack Quantity: 135
Subcategory: D-Sub Connectors
Voltage Rating: 220 V
Part # Aliases: 7100317708
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
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8PC15 Series IP67 D-Sub Connectors

3M 8PC15 Series IP67 D-Sub Connectors are both robust and durable, specifically designed for challenging environments where protection against dust and water is crucial. These IP67-rated connectors are dust-tight and can withstand immersion in up to 1 meter of water for a limited duration. The 8PC15 connectors are offered in up to 15 positions and are compatible with cable OD 5mm to 9mm. These RoHS-compliant D-Sub connectors are manufactured using high-quality materials to achieve a rugged design that safeguards against physical stress and ensures reliable performance in challenging environments. The 8PC15 Series D-Sub connectors are suitable for applications in industrial settings, outdoor installations, and harsh operating conditions.