8PC15-PC 1450 QDB15

3M
517-8PC15-PC-1450
8PC15-PC 1450 QDB15

Mfr.:

Description:
D-Sub Micro-D Connectors IP-67 D-SUB M2F CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €
9,55 € 95,50 €
8,95 € 223,75 €
8,52 € 426,00 €
8,27 € 1.984,80 €
7,05 € 3.384,00 €
6,88 € 8.256,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Micro-D Connectors
RoHS:  
Male
15 Position
Solder Cup
Straight
Cable
Brand: 3M
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Pitch: 2.76 mm
Product Type: Micro-D D-Sub Connectors
Series: 8PC15
Factory Pack Quantity: 240
Subcategory: D-Sub Connectors
Voltage Rating: 220 V
Part # Aliases: 7100317939
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8PC15 Series IP67 D-Sub Connectors

3M 8PC15 Series IP67 D-Sub Connectors are both robust and durable, specifically designed for challenging environments where protection against dust and water is crucial. These IP67-rated connectors are dust-tight and can withstand immersion in up to 1 meter of water for a limited duration. The 8PC15 connectors are offered in up to 15 positions and are compatible with cable OD 5mm to 9mm. These RoHS-compliant D-Sub connectors are manufactured using high-quality materials to achieve a rugged design that safeguards against physical stress and ensures reliable performance in challenging environments. The 8PC15 Series D-Sub connectors are suitable for applications in industrial settings, outdoor installations, and harsh operating conditions.