7100166926

3M
Not Assigned
7100166926

Mfr.:

Description:
Terminals ELECTRICAL IDC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Splices
IDC
IDC
Insulated
22 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
Brass
Brand: 3M
Current Rating: 3 A to 10 A
Insulation Material: Polypropylene (PP)
Length: 0.76 in
Material: Copper
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V
Width: 0.58 in
Part # Aliases: 558-BOX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99