7100165086

3M
Not Assigned
7100165086

Mfr.:

Description:
Terminals BUTT CONECTOR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Splices
Butt
Crimp
Insulated
12 AWG
10 AWG
In-Line
Yellow
Tin
Copper
Brand: 3M
Insulation Material: Nylon
Material: Copper
Product Type: Terminals
Subcategory: Terminals
Part # Aliases: 63-SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000