7100163820

3M
Not Assigned
7100163820

Mfr.:

Description:
Terminals INSULATED BUTTED SLICE F/M 250

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Quick Disconnects
Spade
Crimp
Female
Insulated
6.35 mm
22 AWG
18 AWG
Push-In
Tin
Brass
Brand: 3M
Contact Gender: Male
Insulation Material: Vinyl
Length: 22.1 mm
Material: Brass
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 71F-250-32-P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000