7100163469

3M
Not Assigned
7100163469

Mfr.:

Description:
Terminals VINYL INS RING TONGUE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Screw Terminals
Ring
Crimp
Female
Insulated
# 6
22 AWG
18 AWG
Screw
Red
Tin
Copper
Brand: 3M
Insulation Material: Vinyl
Length: 20.32 mm
Mounting Angle: Straight
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V, 1 kV
Width: 6.35 mm
Part # Aliases: 11-6S-P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000