7100025699

3M
Not Assigned
7100025699

Mfr.:

Description:
Heat Shrink Tubing & Sleeves Heat Shrink Thin-Wall Tubing FP-301-3/32-Black-100', 100 ft Length per spool, 300 ft/case

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
Flexible
Black
Polyolefin (PO)
30.48 m (100 ft)
2.36 mm (0.093 in)
1.17 mm (0.046 in)
2:1
Brand: 3M
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: FP-301
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Subcategory: Wire & Cable Management
Part # Aliases: FP301-3/32-BLK-100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909990