7100007737

3M
Not Assigned
7100007737

Mfr.:

Description:
Adhesive Tapes 1" AMBER TAPE POLYMIDE FILM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Film Tape
Amber
Polyimide (PI)
Silicone
25.4 mm
33 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 33 lb/in
Thickness: 0.07 mm
Part # Aliases: 5413-1"X36YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99