7010300229

Not Assigned
7010300229

Mfr.:

Description:
Adhesive Tapes 3M VHB Tape 4919F, Black, 1/2 in x 72 yd, 25 mil, Film Liner, SmallPack, 4 rolls per case

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
VHB Tape
Acrylic
Acrylic
12.7 mm
65.84 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 620 kPa
Thickness: 0.6 mm
Part # Aliases: 4919F-1/2"X72YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055