7000148820

3M
Not Assigned
7000148820

Mfr.:

Description:
Terminals PIGTAIL, SELF-STRIPPING RED

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Splices
IDC
Solder Lug
Male
Insulated
22 AWG
16 AWG
Red
Brand: 3M
Insulation Material: Polypropylene (PP)
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000