7000148440

3M
Not Assigned
7000148440

Mfr.:

Description:
Adhesive Tapes POLYMIDE TAPE 2" X 36 YARDS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Film Tape
Amber
Polyimide (PI)
Silicone
50.8 mm
33 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 33 lb/in
Thickness: 0.07 mm
Part # Aliases: 5413 TAPE 2" X 36YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055