7000132704

3M
Not Assigned
7000132704

Mfr.:

Description:
Adhesive Tapes EMBOSSED COPPER FOIL

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
EMI Embossed Copper Shielding Tape
Copper
Copper Foil
Acrylic
6.35 mm
16.5 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 38 N/cm
Thickness: 0.107 mm
Part # Aliases: 1245-1/4"X18YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7410110000