7000132703

3M
Not Assigned
7000132703

Mfr.:

Description:
Adhesive Tapes POLYIMIDE FILM ELECTRICAL TAPE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Film Electrical Tape
Amber
Polyimide (PI)
Acrylic
12.7 mm
0.5 in
12.7 mm
32.92 m
36 yd
32.92 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Thickness: 0.081 mm
Part # Aliases: 1205-1/2"X36YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102020