7000132201

3M
Not Assigned
7000132201

Mfr.:

Description:
Terminals INSULATED BUTTED SEAM BUTT CON

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Splices
Butt
Crimp
Insulated
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Brand: 3M
Insulation Material: Vinyl
Length: 25.9 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 63-P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000