7000132181

3M
Not Assigned
7000132181

Mfr.:

Description:
Adhesive Tapes PTFE ELECTRICAL TAPE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Electrical Tape
Gray
Polytetrafluoroethylene (PTFE)
Silicone
12.7 mm
0.5 in
12.7 mm
32.92 m
36 yd
32.92 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 20 lb/in
Thickness: 0.102 mm
Part # Aliases: 60-1/2"X36YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102020