7000132179

3M
Not Assigned
7000132179

Mfr.:

Description:
Adhesive Tapes 4.0 MIL EMI EMBOSSED COPPER SH

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
EMI Embossed Copper Shielding Tape
Copper Foil
Acrylic
25.4 mm
1 in
25.4 mm
16.5 m
18 yd
16.5 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 38 N/cm
Thickness: 0.107 mm
Part # Aliases: 1245-1"X18YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7410110000