7000125231

3M
Not Assigned
7000125231

Mfr.:

Description:
Adhesive Tapes 1.0" LOW STATIC POLIMIDE FILM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Low Static Polyimide Film Tape
Gold
Polyimide (PI)
Silicone
25.4 mm
32.92 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 578 N/100 mm
Thickness: 0.07 mm
Part # Aliases: 5419-1"X36YD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919102055