7000006092

3M
Not Assigned
7000006092

Mfr.:

Description:
Adhesive Tapes Scotch Vinyl Electrical Tape Super 88, 3/4 in x 66 ft, Black, 10 rolls/carton, 100 rolls/Case

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
Tapes
Vinyl Electrical Tape
Black
Polyvinyl Chloride (PVC)
Rubber
19.05 mm
20.12 m
Brand: 3M
Product Type: Tape
Subcategory: Supplies
Tensile Strength: 31.2 N/cm
Thickness: 0.216 mm
Part # Aliases: 88-3/4"X66FT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102020