5113DFT-50 500MM x 30M

3M
517-5113DF50500MM30M
5113DFT-50 500MM x 30M

Mfr.:

Description:
Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 5113DFT-50, 500 mm x 30 m

Availability

Stock:
2 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.236,25 € 1.236,25 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrically Conductive Double Sided Tape
Metalic
Polyolefin (PO)
500 mm
30 m
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tape
Series: 5113DF
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 50 um
Part # Aliases: 7100313602
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0