3M 5558 2MMSQ-100

3M
517-55582MMSQ-100
3M 5558 2MMSQ-100

Mfr.:

Description:
Thermal Interface Products 3M 5558 White Ultra-Thin Water Contact Indicator Tape 2 mm x 2mm (100/pack)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,04 € 25,04 €
24,43 € 244,30 €
23,83 € 595,75 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Adhesive Tape
Thermal Transfer Tape
Non-standard
5558
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Part # Aliases: 5558SQ-2(100)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.