3M 5557 5MM-DISC-100

3M
517-55575MMDISC100
3M 5557 5MM-DISC-100

Mfr.:

Description:
Thermal Interface Products 3M 5557 White Water Contact Indicator Tape 5 mm diameter (100/roll)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
105
Expected 4/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,07 € 95,07 €
73,73 € 737,30 €
67,08 € 1.677,00 €
64,97 € 3.248,50 €
59,71 € 5.971,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Adhesive Tape
Thermal Transfer Tape
Non-standard
5557
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Thermal Interface Products
Factory Pack Quantity: 5
Subcategory: Thermal Management
Part # Aliases: 5557CIR-5(100)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.