2-5-5909

3M
517-2-5-5909
2-5-5909

Mfr.:

Description:
Adhesive Tapes 3M 5909 Black VHB Tape 2 in x 5yd (1 roll)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,34 € 63,34 €
48,90 € 489,00 €
44,40 € 1.110,00 €
41,38 € 2.069,00 €
38,67 € 3.867,00 €
36,81 € 9.202,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Black
Acrylic
50.8 mm
4.6 m
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Series: 5909
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.3 mm
Part # Aliases: 5909-2-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99