TR490

3M Electronic Specialty
517-TR490
TR490

Mfr.:

Description:
Crimpers / Crimping Tools 22-10 AWG CRIMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
435,37 € 435,37 €
408,03 € 2.040,15 €
395,10 € 3.951,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Ratchet Crimp Tool
22–10 AWG
Brand: 3M Electronic Specialty
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 05400770481 80610589956 7000148835
Unit Weight: 471,737 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
KRHTS:
8536909010
BRHTS:
82032090
ECCN:
EAR99