SPB-15AS1

3M Electronic Specialty
517-SPB-15AS
SPB-15AS1

Mfr.:

Description:
Wire Labels & Markers ALARM SYSTEM BOOK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,02 € 27,02 €
21,31 € 213,10 €
20,32 € 508,00 €
19,43 € 971,50 €
18,63 € 1.863,00 €
17,91 € 4.477,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Book, Pre-Printed
Bound in a Bifold Book
Vinyl
5.46 mm
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Legend: 1 to 15, 16 to 45
Maximum Temperature: + 66 C
Minimum Temperature: 0 C
Product Type: Wire Labels & Markers
Secondary Colour: Black Label
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: 05400749964 80610597033 7100072619
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
WIRE MARKER BOOK
517-SPB-15AS

This wire marker book contains 30 different Alarm System
Legends. The different legends are as follows:


+ Circuit + - Circuit -
+ DC - DC
AC AC Zone 1
Zone 2 Zone 3
Zone 4 Zone 5
Zone 6 Zone 7
Zone 8 Zone 9
Shunt Ground
Fire BA BA
Feed Return
Phone Feed Phone Return
Bell Annunciator
Tamper 12 Volt
16 Volt 24 Volt
Smoke Detector Thermostat



5-1201-3

USHTS:
5907008090
ECCN:
EAR99