SPB-09

3M Electronic Specialty
517-SPB-09
SPB-09

Mfr.:

Description:
Wire Labels & Markers WIRE MARKER BOOK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,65 € 26,65 €
21,31 € 213,10 €
20,32 € 508,00 €
19,43 € 971,50 €
18,63 € 1.863,00 €
17,91 € 4.477,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Book, Pre-Printed
Bound in a Bifold Book
Vinyl
Brand: 3M Electronic Specialty
Legend: 1, 2, 3, A, B, C, L1, L2, L3, T1, T2, T3
Maximum Temperature: + 66 C
Minimum Temperature: 0 C
Packaging: Each
Product Type: Wire Labels & Markers
Secondary Colour: Black Label
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: 05400749959 80610596985 7000132483
Unit Weight: 58,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
4821100000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.