SLW

3M Electronic Specialty
517-SLW
SLW

Mfr.:

Description:
Wire Labels & Markers MARKING LG SLW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,28 € 76,28 €
63,00 € 630,00 €
58,81 € 1.176,20 €
57,50 € 2.875,00 €
55,56 € 5.556,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Write-On Marker Dispenser
Self-Laminating Protective Shield Over The Legend
Vinyl
25.4 mm
Brand: 3M Electronic Specialty
Maximum Temperature: + 80 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400712177 80610593917 7000031502
Unit Weight: 160,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
517-SLW TAPE DISPENSER

This tape dispenser, which includes marking tape, is disposable.
Refill marking tape for this dispenser is not available.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.