SJ5801

3M Electronic Specialty
517-SJ5801
SJ5801

Mfr.:

Description:
Bumpers / Feet 4mil SILICONE BUMPON 4.5IN x 72YD ROLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.309,62 € 15.715,44 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Bumpers / Feet
RoHS:  
Rollstock
Polyurethane (PUR)
114.3 mm
1 mm
Black
Roll
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 7000049346
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
ECCN:
EAR99