SJ-5027 (BLACK)

3M Electronic Specialty
517-SJ-5027BK
SJ-5027 (BLACK)

Mfr.:

Description:
Bumpers / Feet HEMISPHERE BLK 40 PER PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179.400

Stock:
179.400 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,171 € 6,84 €
0,159 € 159,00 €
0,149 € 298,00 €
0,146 € 730,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Bumpers / Feet
RoHS:  
Bumper
Polyurethane (PUR)
Hemispherical
16 mm
Black
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 7.9 mm
Outside Diameter: 16 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: Bumpon
Part # Aliases: 02120018456 70070079952 7000001887
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.