SDR-VL

3M Electronic Specialty
517-SDR-VL
SDR-VL

Mfr.:

Description:
Wire Labels & Markers MARKING VIOLET

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
6,67 € 66,70 €
5,94 € 118,80 €
5,64 € 282,00 €
5,30 € 530,00 €
4,96 € 992,00 €
4,69 € 2.345,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Six Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
Polyester Film (PET)
8 ft
0.215 in
SDR
Brand: 3M Electronic Specialty
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709458 80610733851 7100042492
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7410110090
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.