SDR-L

3M Electronic Specialty
517-SDR-L
SDR-L

Mfr.:

Description:
Wire Labels & Markers MARKING L

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,23 € 62,30 €
5,70 € 114,00 €
5,44 € 272,00 €
5,13 € 513,00 €
4,79 € 958,00 €
4,55 € 2.275,00 €
4,33 € 4.330,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: L
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709399 80610734222 7000031527
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3919109900
USHTS:
4005910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.