SDR-J

3M Electronic Specialty
517-SDR-J
SDR-J

Mfr.:

Description:
Wire Labels & Markers MARKING J

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,12 € 7,12 €
6,17 € 61,70 €
5,96 € 119,20 €
5,82 € 291,00 €
5,69 € 569,00 €
5,53 € 1.106,00 €
5,43 € 2.715,00 €
5,32 € 5.320,00 €
5,31 € 10.620,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: J
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709397 80610734206 7000031525
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3919108090
CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.