SDR-BN

3M Electronic Specialty
517-SDR-BN
SDR-BN

Mfr.:

Description:
Wire Labels & Markers MARKING BROWN

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,11 € 71,10 €
5,34 € 106,80 €
5,10 € 255,00 €
4,95 € 495,00 €
4,92 € 984,00 €
4,69 € 2.345,00 €
4,39 € 4.390,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Six Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
Polyester Film (PET)
8 ft
0.215 in
SDR
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709425 80610733794 7000132532 7000132532
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99