SDR-7

3M Electronic Specialty
517-SDR-7
SDR-7

Mfr.:

Description:
Wire Labels & Markers MARKER REFILL 7

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
7,11 € 71,10 €
6,20 € 124,00 €
5,94 € 297,00 €
5,51 € 551,00 €
4,67 € 934,00 €
4,48 € 2.240,00 €
4,31 € 4.310,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: 7
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709376 80610733984 7000058261 7000058261
Unit Weight: 16,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4005910000
CNHTS:
4821100000
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.