R/Y

3M Electronic Specialty
517-R/Y
R/Y

Mfr.:

Description:
Terminals RED/YEL 18-10 AWG SPRING CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.845

Stock:
5.845 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,285 € 2,85 €
0,255 € 6,38 €
0,243 € 24,30 €
0,217 € 54,25 €
0,204 € 204,00 €
0,197 € 492,50 €
0,182 € 728,00 €
0,163 € 1.956,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Wire Leads
Female
Insulated
18 AWG
8 AWG
Cable Mount / Free Hanging
Red, Yellow
Steel
H
Brand: 3M Electronic Specialty
Insulation Material: Polypropylene (PP)
Material: Steel
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 8 AWG
Part # Aliases: 05400743154 80610984314 7000058824
Unit Weight: 385,554 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.