PR100

3M Electronic Specialty
517-PR100
PR100

Mfr.:

Description:
Chemicals PLASTIC & RUBBER INSTANT ADHESIVE 20g

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
Adhesives
Instant Adhesive
1 oz
Bottle
Brand: 3M Electronic Specialty
Description/Function: Plastic and rubber instant adhesive
Packaging: Bottle
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 7100039259
Unit Weight: 27,211 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3506100000
CNHTS:
3506912000
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.