NST-1/8-BLACK

3M Electronic Specialty
517-NST-1/8-BLACK
NST-1/8-BLACK

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK TUBING 1/8" 200'

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
368,60 € 368,60 €
355,44 € 2.132,64 €
350,18 € 4.202,16 €
342,28 € 9.241,56 €
51 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS: N
Black
Neoprene
3.175 mm (0.125 in)
2:1
NST
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Part # Aliases: 05400739364 80610244982 7100084392
Unit Weight: 771,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99