MV18BCK(BULK)

3M Electronic Specialty
517-MV18BCK
MV18BCK(BULK)

Mfr.:

Description:
Terminals 22-18 AWG BUTT CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,71 € 7,10 €
0,681 € 17,03 €
0,638 € 63,80 €
0,58 € 145,00 €
0,522 € 261,00 €
0,476 € 476,00 €
0,445 € 890,00 €
0,423 € 2.115,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Splices
Butt
Male
Insulated
22 AWG
14 AWG
Yellow
710
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 1 kV
Part # Aliases: 05400701312 80610039325 7000132242
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.