MV14-10FBK (BULK)

3M Electronic Specialty
517-MV14-10FBK
MV14-10FBK (BULK)

Mfr.:

Description:
Terminals BLK FORK 16-14 AWG10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,547 € 5,47 €
0,487 € 12,18 €
0,439 € 43,90 €
0,366 € 91,50 €
0,345 € 172,50 €
0,337 € 337,00 €
0,335 € 1.340,00 €
0,329 € 2.632,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Insulated
# 10
16 AWG
14 AWG
Yellow
FD
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Vinyl
Length: 21.59 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 1 kV
Part # Aliases: 05400701579 80610043855 7100164028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99