MNI14-250DFIX

3M Electronic Specialty
517-MNI14-250DFIX
MNI14-250DFIX

Mfr.:

Description:
Terminals 16-14 .250 FML DISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,78 € 17,80 €
1,70 € 42,50 €
1,59 € 159,00 €
1,44 € 360,00 €
1,32 € 660,00 €
1,14 € 1.140,00 €
1,07 € 2.675,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS: N
Quick Disconnects
Tab
Crimp
Female
Insulated
6.35 mm
16 AWG
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Brass
UDW
Each
Brand: 3M Electronic Specialty
Insulation Material: Nylon
Length: 23.11 mm
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 V
Part # Aliases: 80610531073 7100165290
Unit Weight: 1,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.