MFP-3/4"-Clear

3M Electronic Specialty
517-MFP-3/4-CLEAR
MFP-3/4"-Clear

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/4, 6" Clear, Pk

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,08 € 580,80 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Cross-Linked, Thin-Walled, Heat-Shrinkable Tubing
Clear
Polyvinylidene Fluoride (PVDF)
152.4 mm (6 in)
19.05 mm (0.75 in)
9.53 mm (0.375 in)
2:1
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V/mil
Family: MFP
Features: Thin-wall, self extinguishing
Flammability Rating: UL 24 VW-1
Maximum Operating Temperature: + 175 C
Maximum Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 175 C
Product: Heat Shrink Tubings
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05113536611 80610785125 00051128600894 00051135366110 MFP-3/4"-CLEAR-10-10PCPKS MFP-3/4-CLEAR 7010398990
Unit Weight: 231,332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.